
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Divider | |
Embedded | - | |
Utilized IC / Part | NB7V33M | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 499,00000 Kč | 10 499,00 Kč |
| Unit Price without VAT: | 10 499,00000 Kč |
|---|---|
| Unit Price with VAT: | 12 703,79000 Kč |


