
NB7V32MMNTXG | |
|---|---|
DigiKey Part Number | 488-NB7V32MMNTXGTR-ND - Tape & Reel (TR) 488-NB7V32MMNTXGCT-ND - Cut Tape (CT) 488-NB7V32MMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7V32MMNTXG |
Description | IC CLOCK DIVIDER 16QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Clock Divider IC 10GHz 1 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7V32MMNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Divider | |
PLL | No | |
Input | CML, LVDS, LVPECL | |
Output | CML | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 10GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,89000 Kč | 262,89 Kč |
| 10 | 206,68300 Kč | 2 066,83 Kč |
| 25 | 192,62720 Kč | 4 815,68 Kč |
| 100 | 177,17270 Kč | 17 717,27 Kč |
| 250 | 169,80496 Kč | 42 451,24 Kč |
| 500 | 165,36596 Kč | 82 682,98 Kč |
| 1 000 | 161,71190 Kč | 161 711,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 157,19901 Kč | 471 597,03 Kč |
| Unit Price without VAT: | 262,89000 Kč |
|---|---|
| Unit Price with VAT: | 318,09690 Kč |






