
NB7NQ621MMUTWG | |
|---|---|
DigiKey Part Number | 488-NB7NQ621MMUTWGTR-ND - Tape & Reel (TR) 488-NB7NQ621MMUTWGCT-ND - Cut Tape (CT) 488-NB7NQ621MMUTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7NQ621MMUTWG |
Description | IC DISPLAYPORT REDRIVER X2QFN38 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 12Gbps 38-X2QFN (4.05x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 12Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-XFQFN Exposed Pad | |
Supplier Device Package | 38-X2QFN (4.05x4.5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,60500 Kč | 506,05 Kč |
| 25 | 46,38880 Kč | 1 159,72 Kč |
| 100 | 41,75240 Kč | 4 175,24 Kč |
| 250 | 39,54344 Kč | 9 885,86 Kč |
| 500 | 38,21174 Kč | 19 105,87 Kč |
| 1 000 | 37,11564 Kč | 37 115,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,76197 Kč | 107 285,91 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |


