
NB7L86AMNG | |
|---|---|
DigiKey Part Number | 488-NB7L86AMNG-ND |
Manufacturer | |
Manufacturer Product Number | NB7L86AMNG |
Description | IC MF CFG 1-CIR 2-IN 16-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 2 Input 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,30000 Kč | 835,30 Kč |
| 10 | 681,11200 Kč | 6 811,12 Kč |
| 25 | 642,59760 Kč | 16 064,94 Kč |
| 123 | 595,23870 Kč | 73 214,36 Kč |
| Unit Price without VAT: | 835,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 010,71300 Kč |


