
NB4N840MMNR4G | |
|---|---|
DigiKey Part Number | 488-NB4N840MMNR4GTR-ND - Tape & Reel (TR) 488-NB4N840MMNR4GCT-ND - Cut Tape (CT) 488-NB4N840MMNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB4N840MMNR4G |
Description | IC CROSSPOINT SWITCH 2X2:2 32QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 2 x 2:2 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NB4N840MMNR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 2 x 2:2 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,41000 Kč | 509,41 Kč |
| 10 | 408,95900 Kč | 4 089,59 Kč |
| 25 | 383,87640 Kč | 9 596,91 Kč |
| 100 | 356,31760 Kč | 35 631,76 Kč |
| 250 | 343,18488 Kč | 85 796,22 Kč |
| 500 | 335,26756 Kč | 167 633,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 328,75490 Kč | 328 754,90 Kč |
| Unit Price without VAT: | 509,41000 Kč |
|---|---|
| Unit Price with VAT: | 616,38610 Kč |


