
NB4N121KMNR2G | |
|---|---|
DigiKey Part Number | 488-NB4N121KMNR2GTR-ND - Tape & Reel (TR) 488-NB4N121KMNR2GCT-ND - Cut Tape (CT) 488-NB4N121KMNR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB4N121KMNR2G |
Description | IC CLK BUFFER 1:21 400MHZ 52QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:21 400 MHz 52-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB4N121KMNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:21 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVCMOS, LVDS, LVPECL, LVTTL | |
Output | HCSL | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (8x8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,13000 Kč | 192,13 Kč |
| 10 | 149,48500 Kč | 1 494,85 Kč |
| 25 | 138,82200 Kč | 3 470,55 Kč |
| 100 | 127,09250 Kč | 12 709,25 Kč |
| 250 | 121,50200 Kč | 30 375,50 Kč |
| 500 | 118,13222 Kč | 59 066,11 Kč |
| 1 000 | 115,35797 Kč | 115 357,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 113,07507 Kč | 226 150,14 Kč |
| Unit Price without VAT: | 192,13000 Kč |
|---|---|
| Unit Price with VAT: | 232,47730 Kč |



