
NB3V1106CDTR2G | |
|---|---|
DigiKey Part Number | 488-NB3V1106CDTR2GTR-ND - Tape & Reel (TR) 488-NB3V1106CDTR2GCT-ND - Cut Tape (CT) 488-NB3V1106CDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3V1106CDTR2G |
Description | IC CLK BUFFER 1:6 250MHZ 14TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 250 MHz 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 79,41811 Kč | 198 545,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,40000 Kč | 172,40 Kč |
| 10 | 115,67000 Kč | 1 156,70 Kč |
| 25 | 100,85480 Kč | 2 521,37 Kč |
| 100 | 84,11160 Kč | 8 411,16 Kč |
| 250 | 75,89032 Kč | 18 972,58 Kč |
| 500 | 73,67500 Kč | 36 837,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,56000 Kč | 139,56 Kč |
| 10 | 107,35500 Kč | 1 073,55 Kč |
| 25 | 99,32240 Kč | 2 483,06 Kč |
| 100 | 90,47500 Kč | 9 047,50 Kč |
| 250 | 86,25952 Kč | 21 564,88 Kč |
| 500 | 83,71796 Kč | 41 858,98 Kč |
| 1 000 | 81,62601 Kč | 81 626,01 Kč |
| Unit Price without VAT: | 139,56000 Kč |
|---|---|
| Unit Price with VAT: | 168,86760 Kč |




