
NB3V1104CDTR2G | |
|---|---|
DigiKey Part Number | 488-NB3V1104CDTR2GTR-ND - Tape & Reel (TR) 488-NB3V1104CDTR2GCT-ND - Cut Tape (CT) 488-NB3V1104CDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3V1104CDTR2G |
Description | IC CLK BUFFER 1:4 250MHZ 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 250 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer onsemi | Frequency - Max 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,15000 Kč | 67,15 Kč |
| 10 | 50,32400 Kč | 503,24 Kč |
| 25 | 46,11560 Kč | 1 152,89 Kč |
| 100 | 41,48160 Kč | 4 148,16 Kč |
| 250 | 39,27340 Kč | 9 818,35 Kč |
| 500 | 38,29070 Kč | 19 145,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,31698 Kč | 85 792,45 Kč |
| 5 000 | 33,64676 Kč | 168 233,80 Kč |
| Unit Price without VAT: | 67,15000 Kč |
|---|---|
| Unit Price with VAT: | 81,25150 Kč |











