Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3U1548CDTR2G

DigiKey Part Number
488-NB3U1548CDTR2GTR-ND - Tape & Reel (TR)
488-NB3U1548CDTR2GCT-ND - Cut Tape (CT)
488-NB3U1548CDTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3U1548CDTR2G
Description
IC CLK BUFFER 1:4 160MHZ 8TSSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
160 MHz
Voltage - Supply
1.4V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 772
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1119,48000 Kč119,48 Kč
1091,48800 Kč914,88 Kč
2584,47920 Kč2 111,98 Kč
10076,77290 Kč7 677,29 Kč
25075,98000 Kč18 995,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50067,13371 Kč167 834,27 Kč
Manufacturers Standard Package
Unit Price without VAT:119,48000 Kč
Unit Price with VAT:144,57080 Kč