
NB3RL02FCT2G | |
|---|---|
DigiKey Part Number | NB3RL02FCT2GOSTR-ND - Tape & Reel (TR) NB3RL02FCT2GOSCT-ND - Cut Tape (CT) NB3RL02FCT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3RL02FCT2G |
Description | IC CLK BUFFER 1:2 52MHZ 8WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 52 MHz 8-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | NB3RL02FCT2G Models |
Category | Output LVCMOS |
Manufacturer onsemi | Frequency - Max 52 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-XFBGA, WLCSP |
Ratio - Input:Output 1:2 | Supplier Device Package 8-WLCSP (1.57x0.77) |
Differential - Input:Output No/No | Base Product Number |
Input Clock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 25 | 14,73200 Kč | 368,30 Kč |
| 100 | 12,98730 Kč | 1 298,73 Kč |
| 250 | 12,15616 Kč | 3 039,04 Kč |
| 500 | 11,65514 Kč | 5 827,57 Kč |
| 1 000 | 11,24443 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,32024 Kč | 30 960,72 Kč |
| 6 000 | 10,08044 Kč | 60 482,64 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

