Clock Generator IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N5573DTR2G

DigiKey Part Number
NB3N5573DTR2GOSTR-ND - Tape & Reel (TR)
NB3N5573DTR2GOSCT-ND - Cut Tape (CT)
NB3N5573DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3N5573DTR2G
Description
IC CLOCK GENERATOR 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Clock Generator IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB3N5573DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
Clock, Crystal
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 528
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1075,92900 Kč759,29 Kč
2569,95680 Kč1 748,92 Kč
10063,38670 Kč6 338,67 Kč
25060,25420 Kč15 063,55 Kč
50058,36604 Kč29 183,02 Kč
1 00056,81198 Kč56 811,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50055,17140 Kč137 928,50 Kč
Manufacturers Standard Package
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč