
NB3N51034DTR2G | |
|---|---|
DigiKey Part Number | NB3N51034DTR2GOSTR-ND - Tape & Reel (TR) NB3N51034DTR2GOSCT-ND - Cut Tape (CT) NB3N51034DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3N51034DTR2G |
Description | IC CLK GEN QUAD HCSL/LVDS 20TSSO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IC 200MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3N51034DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 77,60900 Kč | 776,09 Kč |
| 25 | 71,48560 Kč | 1 787,14 Kč |
| 100 | 64,75570 Kč | 6 475,57 Kč |
| 250 | 61,54680 Kč | 15 386,70 Kč |
| 500 | 61,04118 Kč | 30 520,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,17182 Kč | 135 429,55 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |

