Clock Buffer/Driver IC 1:1 200 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N200SDR2G

DigiKey Part Number
488-NB3N200SDR2GTR-ND - Tape & Reel (TR)
488-NB3N200SDR2GCT-ND - Cut Tape (CT)
488-NB3N200SDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3N200SDR2G
Description
IC CLK BUFFER 1:1 200MHZ 8SOIC
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Clock Buffer/Driver IC 1:1 200 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB3N200SDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS, LVDS
Manufacturer
onsemi
Frequency - Max
200 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Buffer/Driver
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:1
Supplier Device Package
8-SOIC
Differential - Input:Output
Yes/Yes
Base Product Number
Input
LVCMOS, LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,51000 Kč90,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50037,47149 Kč93 678,73 Kč
Manufacturers Standard Package
Unit Price without VAT:90,51000 Kč
Unit Price with VAT:109,51710 Kč