
NB3N1200KMNTXG | |
|---|---|
DigiKey Part Number | 488-NB3N1200KMNTXGTR-ND - Tape & Reel (TR) 488-NB3N1200KMNTXGCT-ND - Cut Tape (CT) 488-NB3N1200KMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3N1200KMNTXG |
Description | IC CLOCK ZDB FANOUT BUFFER 64QFN |
Customer Reference | |
Detailed Description | IC 133MHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB3N1200KMNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 133MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 10 | 123,09000 Kč | 1 230,90 Kč |
| 25 | 114,06120 Kč | 2 851,53 Kč |
| 100 | 104,12070 Kč | 10 412,07 Kč |
| 250 | 99,38268 Kč | 24 845,67 Kč |
| 500 | 96,52696 Kč | 48 263,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,13000 Kč | 192,13 Kč |
| 10 | 129,68400 Kč | 1 296,84 Kč |
| 25 | 113,42280 Kč | 2 835,57 Kč |
| 100 | 95,03690 Kč | 9 503,69 Kč |
| 250 | 86,00948 Kč | 21 502,37 Kč |
| 500 | 85,30438 Kč | 42 652,19 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |

