
NB3N1200KMNG | |
|---|---|
DigiKey Part Number | NB3N1200KMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB3N1200KMNG |
Description | IC CLOCK ZDB FANOUT BUFFER 64QFN |
Customer Reference | |
Detailed Description | IC 133MHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB3N1200KMNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 133MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 10 | 123,09000 Kč | 1 230,90 Kč |
| 25 | 114,06120 Kč | 2 851,53 Kč |
| 100 | 104,12070 Kč | 10 412,07 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |

