NB3N106KMNR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 44 013
Unit Price: 115,54600 Kč
Datasheet
Clock Fanout Buffer (Distribution) IC 1:6 400 MHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N106KMNR2G

DigiKey Part Number
NB3N106KMNR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB3N106KMNR2G
Description
IC CLK BUFFER 1:6 400MHZ 24QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 400 MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB3N106KMNR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
Yes/Yes
Input
HCSL, LVCMOS, LVDS, LVPECL, LVTTL
Output
HCSL, LVDS
Frequency - Max
400 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable