
NB3M8302CDR2G | |
|---|---|
DigiKey Part Number | NB3M8302CDR2GOSTR-ND - Tape & Reel (TR) NB3M8302CDR2GOSCT-ND - Cut Tape (CT) NB3M8302CDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3M8302CDR2G |
Description | IC CLK BUFFER 1:2 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3M8302CDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,84600 Kč | 388,46 Kč |
| 25 | 35,47000 Kč | 886,75 Kč |
| 100 | 31,76370 Kč | 3 176,37 Kč |
| 250 | 29,99608 Kč | 7 499,02 Kč |
| 500 | 28,93062 Kč | 14 465,31 Kč |
| 1 000 | 28,91425 Kč | 28 914,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,08464 Kč | 65 211,60 Kč |
| 5 000 | 25,54810 Kč | 127 740,50 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |


