
NB3L8504SDTR2G | |
|---|---|
DigiKey Part Number | 488-NB3L8504SDTR2GTR-ND - Tape & Reel (TR) 488-NB3L8504SDTR2GCT-ND - Cut Tape (CT) 488-NB3L8504SDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3L8504SDTR2G |
Description | IC CLK BUFFER 1:4 700MHZ 16TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 700 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, HSTL, LVDS, LVPECL, SSTL | |
Output | LVDS | |
Frequency - Max | 700 MHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 Kč | 145,73 Kč |
| 10 | 112,29700 Kč | 1 122,97 Kč |
| 25 | 103,94000 Kč | 2 598,50 Kč |
| 100 | 94,74930 Kč | 9 474,93 Kč |
| 250 | 90,37036 Kč | 22 592,59 Kč |
| 500 | 87,73048 Kč | 43 865,24 Kč |
| 1 000 | 85,55740 Kč | 85 557,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 83,26387 Kč | 208 159,67 Kč |
| Unit Price without VAT: | 145,73000 Kč |
|---|---|
| Unit Price with VAT: | 176,33330 Kč |


