
NB3L204KMNG | |
|---|---|
DigiKey Part Number | NB3L204KMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB3L204KMNG |
Description | IC CLK BUFFER 1:4 350MHZ 24QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 350 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB3L204KMNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVCMOS, LVDS, LVPECL, LVTTL | |
Output | HCSL | |
Frequency - Max | 350 MHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,51000 Kč | 198,51 Kč |
| 10 | 134,39500 Kč | 1 343,95 Kč |
| 92 | 99,71913 Kč | 9 174,16 Kč |
| 184 | 92,34821 Kč | 16 992,07 Kč |
| 276 | 89,44145 Kč | 24 685,84 Kč |
| Unit Price without VAT: | 198,51000 Kč |
|---|---|
| Unit Price with VAT: | 240,19710 Kč |


