
NB3H5150-01MNTXG | |
|---|---|
DigiKey Part Number | 488-NB3H5150-01MNTXGTR-ND - Tape & Reel (TR) 488-NB3H5150-01MNTXGCT-ND - Cut Tape (CT) 488-NB3H5150-01MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3H5150-01MNTXG |
Description | IC CLOCK GENERATOR 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC 161.1328MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | HCSL, LVCMOS, LVDS, LVPECL, LVTTL, Crystal | |
Output | LVCMOS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 161.1328MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,55000 Kč | 179,55 Kč |
| 10 | 120,81400 Kč | 1 208,14 Kč |
| 25 | 105,49160 Kč | 2 637,29 Kč |
| 100 | 88,16710 Kč | 8 816,71 Kč |
| 250 | 79,66140 Kč | 19 915,35 Kč |
| 500 | 78,11250 Kč | 39 056,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 86,39992 Kč | 86 399,92 Kč |
| 2 000 | 84,60021 Kč | 169 200,42 Kč |
| Unit Price without VAT: | 179,55000 Kč |
|---|---|
| Unit Price with VAT: | 217,25550 Kč |


