SRAM Memory IC 64Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N64S830HAS22IT

DigiKey Part Number
488-N64S830HAS22ITTR-ND - Tape & Reel (TR)
488-N64S830HAS22ITCT-ND - Cut Tape (CT)
488-N64S830HAS22ITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
N64S830HAS22IT
Description
IC SRAM 64KBIT SPI 20MHZ 8SOIC
Customer Reference
Detailed Description
SRAM Memory IC 64Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 877
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,28924 Kč66 867,72 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1033,03000 Kč330,30 Kč
2532,11000 Kč802,75 Kč
5031,39620 Kč1 569,81 Kč
10030,68440 Kč3 068,44 Kč
25029,74072 Kč7 435,18 Kč
50029,02806 Kč14 514,03 Kč
1 00028,32021 Kč28 320,21 Kč
Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1028,62000 Kč286,20 Kč
2527,28920 Kč682,23 Kč
5026,33140 Kč1 316,57 Kč
10025,39920 Kč2 539,92 Kč
25024,22076 Kč6 055,19 Kč
50023,36448 Kč11 682,24 Kč
1 00022,53778 Kč22 537,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč