SRAM Memory IC 64Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N64S830HAS22I

DigiKey Part Number
766-1045-ND
Manufacturer
Manufacturer Product Number
N64S830HAS22I
Description
IC SRAM 64KBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 64Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
N64S830HAS22I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Factory Stock: 4 300
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1034,92000 Kč349,20 Kč
2533,91600 Kč847,90 Kč
5033,15580 Kč1 657,79 Kč
10032,39570 Kč3 239,57 Kč
30031,18763 Kč9 356,29 Kč
50030,62894 Kč15 314,47 Kč
1 00029,87595 Kč29 875,95 Kč
5 00028,16369 Kč140 818,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč