
N34TS108B6ECT5G | |
|---|---|
DigiKey Part Number | 488-N34TS108B6ECT5GTR-ND - Tape & Reel (TR) 488-N34TS108B6ECT5GCT-ND - Cut Tape (CT) 488-N34TS108B6ECT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N34TS108B6ECT5G |
Description | TEMP SENSOR WITH MEMORY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-TDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMBus | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.75°C (±1°C) | |
Test Condition | -20°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 5 | 11,29600 Kč | 56,48 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 9,98680 Kč | 249,67 Kč |
| 50 | 9,49940 Kč | 474,97 Kč |
| 100 | 9,05640 Kč | 905,64 Kč |
| 500 | 8,16108 Kč | 4 080,54 Kč |
| 1 000 | 7,82868 Kč | 7 828,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,96682 Kč | 27 867,28 Kč |
| 8 000 | 6,72099 Kč | 53 767,92 Kč |
| 12 000 | 6,58681 Kč | 79 041,72 Kč |
| 20 000 | 6,42714 Kč | 128 542,80 Kč |
| 28 000 | 6,32738 Kč | 177 166,64 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

