
N25S830HAS22IT | |
|---|---|
DigiKey Part Number | 488-N25S830HAS22ITTR-ND - Tape & Reel (TR) 488-N25S830HAS22ITCT-ND - Cut Tape (CT) 488-N25S830HAS22ITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N25S830HAS22IT |
Description | IC SRAM 256KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 256Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | N25S830HAS22IT Models |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 20 MHz |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 45,44000 Kč | 454,40 Kč |
| 25 | 44,14600 Kč | 1 103,65 Kč |
| 50 | 43,15920 Kč | 2 157,96 Kč |
| 100 | 42,16400 Kč | 4 216,40 Kč |
| 250 | 40,85120 Kč | 10 212,80 Kč |
| 500 | 39,86218 Kč | 19 931,09 Kč |
| 1 000 | 38,88137 Kč | 38 881,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,88043 Kč | 89 641,29 Kč |
| 6 000 | 29,12353 Kč | 174 741,18 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |


