


N24RF64EDWPT3G | |
|---|---|
DigiKey Part Number | N24RF64EDWPT3GOSTR-ND - Tape & Reel (TR) N24RF64EDWPT3GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | N24RF64EDWPT3G |
Description | RFID 64 KB EEPROM SOIC (W |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | N24RF64EDWPT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 19,88500 Kč | 198,85 Kč |
| 25 | 19,35160 Kč | 483,79 Kč |
| 50 | 18,93600 Kč | 946,80 Kč |
| 100 | 18,51600 Kč | 1 851,60 Kč |
| 250 | 17,95916 Kč | 4 489,79 Kč |
| 500 | 17,53668 Kč | 8 768,34 Kč |
| 1 000 | 17,11547 Kč | 17 115,47 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

