


N24RF64DTPT3G | |
|---|---|
DigiKey Part Number | N24RF64DTPT3GOSTR-ND - Tape & Reel (TR) N24RF64DTPT3GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | N24RF64DTPT3G |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | N24RF64DTPT3G Models |
Category | Interface I2C |
Manufacturer onsemi | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Frequency 13.56MHz | Supplier Device Package 8-TSSOP |
Standards ISO 15693, ISO 18000-3, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 21,12700 Kč | 211,27 Kč |
| 25 | 19,92960 Kč | 498,24 Kč |
| 100 | 18,27780 Kč | 1 827,78 Kč |
| 250 | 17,28252 Kč | 4 320,63 Kč |
| 500 | 16,57928 Kč | 8 289,64 Kč |
| 1 000 | 15,91567 Kč | 15 915,67 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |

