RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width)
Dual Interface NFC RF Introduction

N24RF16EDTPT3G

DigiKey Part Number
N24RF16EDTPT3GOSTR-ND - Tape & Reel (TR)
N24RF16EDTPT3GOSCT-ND - Cut Tape (CT)
N24RF16EDTPT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
N24RF16EDTPT3G
Description
RFID 16 KB EEPROM TSSOP (
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
onsemi
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
RFID Transponder
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Frequency
13.56MHz
Supplier Device Package
8-TSSOP
Standards
ISO 15693, ISO 18000-3, NFC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 519
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,14000 Kč18,14 Kč
1016,99700 Kč169,97 Kč
2516,53440 Kč413,36 Kč
5016,18380 Kč809,19 Kč
10015,82930 Kč1 582,93 Kč
25015,35548 Kč3 838,87 Kč
50014,99594 Kč7 497,97 Kč
1 00014,63785 Kč14 637,85 Kč
Unit Price without VAT:18,14000 Kč
Unit Price with VAT:21,94940 Kč