


N24RF04EDWPT3G | |
|---|---|
DigiKey Part Number | N24RF04EDWPT3GOSTR-ND - Tape & Reel (TR) N24RF04EDWPT3GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | N24RF04EDWPT3G |
Description | RFID 4 KB EEPROM SOIC (WI |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer onsemi | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency 13.56MHz | Supplier Device Package 8-SOIC |
Standards ISO 15693, ISO 18000-3, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 17,62300 Kč | 176,23 Kč |
| 25 | 17,13480 Kč | 428,37 Kč |
| 50 | 16,77200 Kč | 838,60 Kč |
| 100 | 16,40080 Kč | 1 640,08 Kč |
| 250 | 15,91024 Kč | 3 977,56 Kč |
| 500 | 15,53734 Kč | 7 768,67 Kč |
| 1 000 | 15,16570 Kč | 15 165,70 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |

