


N24RF04EDTPT3G | |
|---|---|
DigiKey Part Number | 488-N24RF04EDTPT3GTR-ND - Tape & Reel (TR) 488-N24RF04EDTPT3GCT-ND - Cut Tape (CT) 488-N24RF04EDTPT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24RF04EDTPT3G |
Description | RFID 4 KB EEPROM TSSOP (W |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer onsemi | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Frequency 13.56MHz | Supplier Device Package 8-TSSOP |
Standards ISO 15693, ISO 18000-3, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,81133 Kč | 38 433,99 Kč |
| 6 000 | 12,31907 Kč | 73 914,42 Kč |
| Unit Price without VAT: | 12,81133 Kč |
|---|---|
| Unit Price with VAT: | 15,50171 Kč |

