RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width)
Dual Interface NFC RF Introduction

N24RF04DTPT3G

DigiKey Part Number
N24RF04DTPT3GOSTR-ND - Tape & Reel (TR)
N24RF04DTPT3GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
N24RF04DTPT3G
Description
IC RFID TRANSP 13.56MHZ 8TSSOP
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
N24RF04DTPT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
onsemi
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
RFID Transponder
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Frequency
13.56MHz
Supplier Device Package
8-TSSOP
Standards
ISO 15693, ISO 18000-3, NFC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 769
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,22000 Kč15,22 Kč
1013,07600 Kč130,76 Kč
2512,32160 Kč308,04 Kč
10011,28070 Kč1 128,07 Kč
25010,65716 Kč2 664,29 Kč
50010,21544 Kč5 107,72 Kč
1 0009,79854 Kč9 798,54 Kč
Unit Price without VAT:15,22000 Kč
Unit Price with VAT:18,41620 Kč