


N24RF04DTPT3G | |
|---|---|
DigiKey Part Number | N24RF04DTPT3GOSTR-ND - Tape & Reel (TR) N24RF04DTPT3GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | N24RF04DTPT3G |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | N24RF04DTPT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 12,04440 Kč | 301,11 Kč |
| 100 | 11,02810 Kč | 1 102,81 Kč |
| 250 | 10,41752 Kč | 2 604,38 Kč |
| 500 | 9,98580 Kč | 4 992,90 Kč |
| 1 000 | 9,57824 Kč | 9 578,24 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

