
N24C256X-1CBT5G | |
|---|---|
DigiKey Part Number | 488-N24C256X-1CBT5GTR-ND - Tape & Reel (TR) 488-N24C256X-1CBT5GCT-ND - Cut Tape (CT) 488-N24C256X-1CBT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24C256X-1CBT5G |
Description | 256 KB I2C CMOS SERIAL EEPROM WI |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 4-WLCSP (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-WLCSP (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 25 | 7,43320 Kč | 185,83 Kč |
| 50 | 7,28220 Kč | 364,11 Kč |
| 100 | 7,12880 Kč | 712,88 Kč |
| 250 | 6,92348 Kč | 1 730,87 Kč |
| 500 | 6,76682 Kč | 3 383,41 Kč |
| 1 000 | 6,60975 Kč | 6 609,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,99761 Kč | 24 988,05 Kč |
| 10 000 | 4,87414 Kč | 48 741,40 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

