
N01S830HAT22I | |
|---|---|
DigiKey Part Number | N01S830HAT22IOS-ND |
Manufacturer | |
Manufacturer Product Number | N01S830HAT22I |
Description | IC SRAM 1MBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | N01S830HAT22I Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI |
Packaging Tube | Clock Frequency 20 MHz |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 87,33100 Kč | 873,31 Kč |
| 25 | 84,73120 Kč | 2 118,28 Kč |
| 50 | 82,75320 Kč | 4 137,66 Kč |
| 100 | 80,78350 Kč | 8 078,35 Kč |
| 300 | 77,68210 Kč | 23 304,63 Kč |
| 500 | 76,25592 Kč | 38 127,96 Kč |
| 1 000 | 74,34300 Kč | 74 343,00 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |


