Diode 800 V 4A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS480ET3G

DigiKey Part Number
MURS480ET3GOSTR-ND - Tape & Reel (TR)
MURS480ET3GOSCT-ND - Cut Tape (CT)
MURS480ET3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS480ET3G
Description
DIODE STANDARD 800V 4A SMC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 800 V 4A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
MURS480ET3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
25 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 911
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1016,16800 Kč161,68 Kč
10014,15270 Kč1 415,27 Kč
50013,13466 Kč6 567,33 Kč
1 00012,34955 Kč12 349,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,24418 Kč30 610,45 Kč
5 00011,74947 Kč58 747,35 Kč
7 50010,08954 Kč75 671,55 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč