
MURA260T3G | |
|---|---|
DigiKey Part Number | MURA260T3GOSTR-ND - Tape & Reel (TR) MURA260T3GOSCT-ND - Cut Tape (CT) MURA260T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURA260T3G |
Description | DIODE STANDARD 600V 2A SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 100 | 5,98020 Kč | 598,02 Kč |
| 500 | 4,53514 Kč | 2 267,57 Kč |
| 1 000 | 4,06857 Kč | 4 068,57 Kč |
| 2 000 | 3,67560 Kč | 7 351,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,00927 Kč | 15 046,35 Kč |
| 10 000 | 2,76558 Kč | 27 655,80 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |



