
MURA160T3G | |
|---|---|
DigiKey Part Number | MURA160T3GOSTR-ND - Tape & Reel (TR) MURA160T3GOSCT-ND - Cut Tape (CT) MURA160T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURA160T3G |
Description | DIODE STANDARD 600V 1A SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MURA160T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1J-E3/61T | Vishay General Semiconductor - Diodes Division | 29 395 | US1J-E3/61TGICT-ND | 5,25000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 100 | 5,24530 Kč | 524,53 Kč |
| 500 | 3,95854 Kč | 1 979,27 Kč |
| 1 000 | 3,54320 Kč | 3 543,20 Kč |
| 2 000 | 3,19338 Kč | 6 386,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,60581 Kč | 13 029,05 Kč |
| 10 000 | 2,38875 Kč | 23 887,50 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |










