
MUR420G | |
|---|---|
DigiKey Part Number | MUR420GOS-ND |
Manufacturer | |
Manufacturer Product Number | MUR420G |
Description | DIODE STANDARD 200V 4A AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR420G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Bulk: | 6500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 100 | 6,03480 Kč | 603,48 Kč |
| 500 | 5,17474 Kč | 2 587,37 Kč |
| 1 000 | 5,10146 Kč | 5 101,46 Kč |
| 2 000 | 5,03406 Kč | 10 068,12 Kč |
| 5 000 | 4,49210 Kč | 22 460,50 Kč |
| 10 000 | 4,23421 Kč | 42 342,10 Kč |
| 50 000 | 3,84526 Kč | 192 263,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


