
MUR410RLG | |
|---|---|
DigiKey Part Number | MUR410RLGOSTR-ND - Tape & Reel (TR) MUR410RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR410RLG |
Description | DIODE STANDARD 100V 4A AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 4A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR410RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 5,97100 Kč | 59,71 Kč |
| 100 | 5,71540 Kč | 571,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,07673 Kč | 6 115,10 Kč |
| 3 000 | 4,03636 Kč | 12 109,08 Kč |
| 4 500 | 3,98218 Kč | 17 919,81 Kč |
| 7 500 | 3,87485 Kč | 29 061,38 Kč |
| 10 500 | 3,52921 Kč | 37 056,71 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |


