Diode 400 V 2A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR240RLG

DigiKey Part Number
MUR240RLGOSTR-ND - Tape & Reel (TR)
MUR240RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MUR240RLG
Description
DIODE STANDARD 400V 2A AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
65 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 794
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT):5000
Tape & Reel (TR):5000
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,84500 Kč68,45 Kč
1004,34030 Kč434,03 Kč
5003,25470 Kč1 627,35 Kč
1 0002,90402 Kč2 904,02 Kč
2 0002,60827 Kč5 216,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,11840 Kč10 592,00 Kč
10 0001,93484 Kč19 348,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč