
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 100 | 4,61960 Kč | 461,96 Kč |
| 500 | 3,34582 Kč | 1 672,91 Kč |
| 1 000 | 2,79861 Kč | 2 798,61 Kč |
| 2 000 | 2,77132 Kč | 5 542,64 Kč |
| 5 000 | 2,47159 Kč | 12 357,95 Kč |
| 10 000 | 2,25943 Kč | 22 594,30 Kč |
| 50 000 | 1,89580 Kč | 94 790,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

