
MUR2100ERLG | |
|---|---|
DigiKey Part Number | MUR2100ERLGOSTR-ND - Tape & Reel (TR) MUR2100ERLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR2100ERLG |
Description | DIODE STANDARD 1000V 2A AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR2100ERLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Cut Tape (CT): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 100 | 10,01810 Kč | 1 001,81 Kč |
| 500 | 7,74574 Kč | 3 872,87 Kč |
| 1 000 | 7,01375 Kč | 7 013,75 Kč |
| 2 000 | 6,39736 Kč | 12 794,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,30582 Kč | 26 529,10 Kč |
| 10 000 | 4,92409 Kč | 49 240,90 Kč |
| 15 000 | 4,72972 Kč | 70 945,80 Kč |
| 25 000 | 4,68255 Kč | 117 063,75 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

