Diode 800 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR180ERLG

DigiKey Part Number
MUR180ERLGOSTR-ND - Tape & Reel (TR)
MUR180ERLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MUR180ERLG
Description
DIODE STANDARD 800V 1A AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
100 ns
Series
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
Axial
Voltage - DC Reverse (Vr) (Max)
800 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 711
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1010,83500 Kč108,35 Kč
1006,98390 Kč698,39 Kč
5005,32594 Kč2 662,97 Kč
1 0004,79111 Kč4 791,11 Kč
2 0004,34071 Kč8 681,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,56769 Kč17 838,45 Kč
10 0003,28854 Kč32 885,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč