SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-363
SOT-363

MUN5312DW1T2G

DigiKey Part Number
488-MUN5312DW1T2GTR-ND - Tape & Reel (TR)
488-MUN5312DW1T2GCT-ND - Cut Tape (CT)
488-MUN5312DW1T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN5312DW1T2G
Description
TRANS PREBIAS 1NPN 1PNP SOT-363
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 385mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MUN5312DW1T2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
385mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 860
Factory Stock: 168 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,99000 Kč4,99 Kč
103,07900 Kč30,79 Kč
1001,91620 Kč191,62 Kč
5001,40524 Kč702,62 Kč
1 0001,23962 Kč1 239,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,04015 Kč3 120,45 Kč
6 0000,93213 Kč5 592,78 Kč
9 0000,87701 Kč7 893,09 Kč
15 0000,81501 Kč12 225,15 Kč
21 0000,77826 Kč16 343,46 Kč
30 0000,74253 Kč22 275,90 Kč
75 0000,66408 Kč49 806,00 Kč
150 0000,61559 Kč92 338,50 Kč
300 0000,57888 Kč173 664,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,99000 Kč
Unit Price with VAT:6,03790 Kč