MUN5312DW1T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 29 456
Unit Price: 5,04000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

MUN5312DW1T1

DigiKey Part Number
MUN5312DW1T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUN5312DW1T1
Description
TRANS PREBIAS 1NPN 1PNP SOT-363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MUN5312DW1T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
250mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable