
MUN5240T1G | |
|---|---|
DigiKey Part Number | MUN5240T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUN5240T1G |
Description | TRANS PREBIAS NPN 50V SC70-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MUN5240T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 202 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64680 Kč | 1 940,40 Kč |
| 6 000 | 0,57512 Kč | 3 450,72 Kč |
| 9 000 | 0,53853 Kč | 4 846,77 Kč |
| 15 000 | 0,49737 Kč | 7 460,55 Kč |
| 21 000 | 0,47296 Kč | 9 932,16 Kč |
| 30 000 | 0,44922 Kč | 13 476,60 Kč |
| 75 000 | 0,39706 Kč | 29 779,50 Kč |
| 150 000 | 0,36481 Kč | 54 721,50 Kč |
| 300 000 | 0,33769 Kč | 101 307,00 Kč |
| Unit Price without VAT: | 0,64680 Kč |
|---|---|
| Unit Price with VAT: | 0,78263 Kč |

