Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUN5232T1G

DigiKey Part Number
MUN5232T1GOSTR-ND - Tape & Reel (TR)
MUN5232T1GOSCT-ND - Cut Tape (CT)
MUN5232T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN5232T1G
Description
TRANS PREBIAS NPN 50V SC70-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MUN5232T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
202 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 637
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,01600 Kč20,16 Kč
1001,23680 Kč123,68 Kč
5000,89704 Kč448,52 Kč
1 0000,78638 Kč786,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64520 Kč1 935,60 Kč
6 0000,57370 Kč3 442,20 Kč
9 0000,53720 Kč4 834,80 Kč
15 0000,49614 Kč7 442,10 Kč
21 0000,47180 Kč9 907,80 Kč
30 0000,44811 Kč13 443,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč