


MUN5231DW1T1G | |
|---|---|
DigiKey Part Number | 488-MUN5231DW1T1GTR-ND - Tape & Reel (TR) 488-MUN5231DW1T1GCT-ND - Cut Tape (CT) 488-MUN5231DW1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5231DW1T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MUN5231DW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 2.2kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 100 | 2,04940 Kč | 204,94 Kč |
| 500 | 1,50346 Kč | 751,73 Kč |
| 1 000 | 1,32602 Kč | 1 326,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03758 Kč | 3 112,74 Kč |
| 6 000 | 0,92983 Kč | 5 578,98 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



