Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

MUN5216DW1T1G

DigiKey Part Number
MUN5216DW1T1GOSTR-ND - Tape & Reel (TR)
MUN5216DW1T1GOSCT-ND - Cut Tape (CT)
MUN5216DW1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN5216DW1T1G
Description
TRANS PREBIAS 2NPN 50V SOT-363
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
250mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 672
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,44400 Kč34,44 Kč
1002,13760 Kč213,76 Kč
5001,56982 Kč784,91 Kč
1 0001,38545 Kč1 385,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,08525 Kč3 255,75 Kč
6 0000,97322 Kč5 839,32 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč