Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUN5215T1G

DigiKey Part Number
MUN5215T1GOSTR-ND - Tape & Reel (TR)
MUN5215T1GOSCT-ND - Cut Tape (CT)
MUN5215T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN5215T1G
Description
TRANS PREBIAS NPN 50V SC70-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MUN5215T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Power - Max
202 mW
Transistor Type
NPN - Pre-Biased
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SC-70-3 (SOT323)
Resistors Included
R1 Only
Base Product Number
Resistor - Base (R1)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCR129WH6327XTSA1Infineon Technologies432 000BCR129WH6327XTSA1TR-ND1,46986 KčDirect
PDTC114EU,135Nexperia USA Inc.1 3231727-8523-1-ND2,94000 KčDirect
PDTC114TU,115Nexperia USA Inc.2 0291727-5133-1-ND3,57000 KčDirect
DDTC114GUA-7-FDiodes Incorporated45331-DDTC114GUA-7-FCT-ND5,25000 KčSimilar
DDTC114TUA-7-FDiodes Incorporated10 991DDTC114TUA-FDICT-ND4,83000 KčSimilar
In-Stock: 1 709
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,12100 Kč21,21 Kč
1001,31240 Kč131,24 Kč
5000,95078 Kč475,39 Kč
1 0000,83362 Kč833,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64520 Kč1 935,60 Kč
6 0000,57370 Kč3 442,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč