


MUN5212DW1T1G | |
|---|---|
DigiKey Part Number | MUN5212DW1T1GOSTR-ND - Tape & Reel (TR) MUN5212DW1T1GOSCT-ND - Cut Tape (CT) MUN5212DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5212DW1T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 3,07900 Kč | 30,79 Kč |
| 100 | 1,91620 Kč | 191,62 Kč |
| 500 | 1,40524 Kč | 702,62 Kč |
| 1 000 | 1,23962 Kč | 1 239,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02809 Kč | 3 084,27 Kč |
| 6 000 | 0,92133 Kč | 5 527,98 Kč |
| 9 000 | 0,86685 Kč | 7 801,65 Kč |
| 15 000 | 0,80557 Kč | 12 083,55 Kč |
| 21 000 | 0,76924 Kč | 16 154,04 Kč |
| 30 000 | 0,73392 Kč | 22 017,60 Kč |
| 75 000 | 0,65638 Kč | 49 228,50 Kč |
| 150 000 | 0,60845 Kč | 91 267,50 Kč |
| 300 000 | 0,57217 Kč | 171 651,00 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |


